
LLA185C70G225ME16L | |
|---|---|
DigiKey Part Number | 490-8381-2-ND - Tape & Reel (TR) 490-8381-1-ND - Cut Tape (CT) 490-8381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLA185C70G225ME16L |
Description | CAP CER 2.2UF 4V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLA185C70G225ME16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06890 € | 34,45 € |
| 1.000 | 0,06286 € | 62,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05337 € | 213,48 € |
| 8.000 | 0,05020 € | 401,60 € |
| 12.000 | 0,04907 € | 588,84 € |
| 20.000 | 0,04782 € | 956,40 € |
| 28.000 | 0,04671 € | 1.307,88 € |
| 40.000 | 0,04564 € | 1.825,60 € |
| 48.000 | 0,04513 € | 2.166,24 € |
| 96.000 | 0,04425 € | 4.248,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

