MFR Recommended

LL-NFM-KIT-DE-C | |
|---|---|
DigiKey Part Number | 490-LL-NFM-KIT-DE-C-ND |
Manufacturer | |
Manufacturer Product Number | LL-NFM-KIT-DE-C |
Description | LOW ESL LL SERIES/NFM SERIES |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit Surface Mount, MLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Mounting Type | Surface Mount, MLCC | |
Applications | General Purpose, Bypass, Decoupling | |
Features | Low ESL (Multi-Terminal), Low ESL (Reverse Geometry) | |
Quantity | - | |
Packages Included | 0204 ~ 1206 (0510 ~ 3216 Metric) |


