915MHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.47dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFL21915MTC1A027

DigiKey Part Number
LFL21915MTC1A027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFL21915MTC1A027
Description
RF FILTER LOW PASS 915MHZ 0805
Customer Reference
Detailed Description
915MHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.47dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
915MHz Center
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.47dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.