
LFL21600MTC1A002 | |
|---|---|
DigiKey Part Number | LFL21600MTC1A002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFL21600MTC1A002 |
Description | RF FILTER 0805 |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Murata Electronics | Package / Case 0805 (2012 Metric), 8 PC Pad |
Series | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Packaging Tape & Reel (TR) | Height (Max) 0.041" (1.05mm) |
Part Status Obsolete | Base Product Number |

