Frequency RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFL212G45TC1A023

DigiKey Part Number
LFL212G45TC1A023-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFL212G45TC1A023
Description
RF FILTER 0805
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
0805 (2012 Metric), 8 PC Pad
Manufacturer
Murata Electronics
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Packaging
Tape & Reel (TR)
Height (Max)
0.041" (1.05mm)
Part Status
Obsolete
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.