
LFL211G90TC1A008 | |
|---|---|
DigiKey Part Number | LFL211G90TC1A008-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFL211G90TC1A008 |
Description | RF FILTER LOW PASS 1.907GHZ 0805 |
Customer Reference | |
Detailed Description | 1.907GHz Center Frequency Low Pass RF Filter (Radio Frequency) 12.5MHz Bandwidth 0.47dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Murata Electronics | Insertion Loss 0.47dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric), 8 PC Pad |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 1.907GHz Center | Height (Max) 0.041" (1.05mm) |
Bandwidth 12.5MHz | Base Product Number |

