
LFL18829MTCRD627 | |
|---|---|
DigiKey Part Number | 490-LFL18829MTCRD627TR-ND - Tape & Reel (TR) 490-LFL18829MTCRD627CT-ND - Cut Tape (CT) 490-LFL18829MTCRD627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFL18829MTCRD627 |
Description | LOW PASS FILTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 829MHz Center Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.8dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 829MHz Center | |
Bandwidth | 262MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,14640 € | 7,32 € |
| 100 | 0,13770 € | 13,77 € |
| 250 | 0,12696 € | 31,74 € |
| 500 | 0,11940 € | 59,70 € |
| 1.000 | 0,11231 € | 112,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07679 € | 307,16 € |
| 8.000 | 0,07224 € | 577,92 € |
| 12.000 | 0,06970 € | 836,40 € |
| 20.000 | 0,06663 € | 1.332,60 € |
| 28.000 | 0,06468 € | 1.811,04 € |
| 40.000 | 0,06267 € | 2.506,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


