5.425GHz Center Frequency Low Pass RF Filter (Radio Frequency) 525MHz Bandwidth 0.60dB 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFL185G42TD1A241

DigiKey Part Number
LFL185G42TD1A241-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFL185G42TD1A241
Description
RF FILTER LOW PASS 5.425GHZ 0603
Customer Reference
Detailed Description
5.425GHz Center Frequency Low Pass RF Filter (Radio Frequency) 525MHz Bandwidth 0.60dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Filter Type
Low Pass
Manufacturer
Murata Electronics
Insertion Loss
0.60dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric), 4 PC Pad
Part Status
Obsolete
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
5.425GHz Center
Height (Max)
0.028" (0.70mm)
Bandwidth
525MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.