Similar

LFL182G50TC1B905 | |
|---|---|
DigiKey Part Number | LFL182G50TC1B905-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFL182G50TC1B905 |
Description | RF FILTER 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Murata Electronics | Package / Case 0603 (1608 Metric), 6 PC Pad |
Series | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Packaging Tape & Reel (TR) | Height (Max) 0.028" (0.70mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPF1608LL52R2500A | Pulse Electronics | 15.919 | 553-LPF1608LL52R2500ACT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06792 € | 271,68 € |
| Unit Price without VAT: | 0,06792 € |
|---|---|
| Unit Price with VAT: | 0,08082 € |

