
LFL15620MTC1C037 | |
|---|---|
DigiKey Part Number | LFL15620MTC1C037-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFL15620MTC1C037 |
Description | RF FILTER LOW PASS 620MHZ 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620MHz Center Frequency Low Pass RF Filter (Radio Frequency) 150MHz Bandwidth 0.4dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 620MHz Center | |
Bandwidth | 150MHz | |
Filter Type | Low Pass | |
Insertion Loss | 0.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07487 € | 748,70 € |
| Unit Price without VAT: | 0,07487 € |
|---|---|
| Unit Price with VAT: | 0,08910 € |

