
LFH0Q5G37RC1D560 | |
|---|---|
DigiKey Part Number | 490-LFH0Q5G37RC1D560TR-ND - Tape & Reel (TR) 490-LFH0Q5G37RC1D560CT-ND - Cut Tape (CT) 490-LFH0Q5G37RC1D560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFH0Q5G37RC1D560 |
Description | RF FILTER HIGH PASS 5.37GHZ 0202 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.37GHz Center Frequency High Pass RF Filter (Radio Frequency) 940MHz Bandwidth 0.55dB 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.37GHz Center | |
Bandwidth | 940MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 0.55dB | |
Mounting Type | Surface Mount | |
Package / Case | 0202 (0505 Metric), 4 PC Pad | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.012" (0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17320 € | 8,66 € |
| 100 | 0,16280 € | 16,28 € |
| 250 | 0,15008 € | 37,52 € |
| 500 | 0,14118 € | 70,59 € |
| 1.000 | 0,13279 € | 132,79 € |
| 5.000 | 0,11521 € | 576,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10157 € | 1.523,55 € |
| 30.000 | 0,09555 € | 2.866,50 € |
| 45.000 | 0,09218 € | 4.148,10 € |
| 75.000 | 0,08811 € | 6.608,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




