
LFD21859MDP1A049 | |
|---|---|
DigiKey Part Number | 490-8596-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD21859MDP1A049 |
Description | MULTILAYER LC FILTERS 1920MHZ RF |
Customer Reference | |
Detailed Description | RF Diplexer 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Low Band Attenuation (min / max dB) 19.00dB / - |
Manufacturer Murata Electronics | High Band Attenuation (min / max dB) 20.00dB / - |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric), 8 PC Pad |
Type Diplexer | Base Product Number |
Frequency Bands (Low / High) 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz |

