
LFD21829MDPFC270 | |
|---|---|
DigiKey Part Number | 490-LFD21829MDPFC270TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD21829MDPFC270 |
Description | DIPLEXER DUAL BAND |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 698MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 698MHz ~ 960MHz / 1.71GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 10.50dB / - | |
High Band Attenuation (min / max dB) | 10.50dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09835 € | 393,40 € |
| Unit Price without VAT: | 0,09835 € |
|---|---|
| Unit Price with VAT: | 0,11704 € |

