
LFD21433MMF5E258 | |
|---|---|
DigiKey Part Number | 490-LFD21433MMF5E258TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD21433MMF5E258 |
Description | RF-D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 431MHz ~ 437MHz 0805 (2012 Metric), 10 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 431MHz ~ 437MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | 50.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 10 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13461 € | 538,44 € |
| 8.000 | 0,12917 € | 1.033,36 € |
| 12.000 | 0,12613 € | 1.513,56 € |
| 20.000 | 0,12244 € | 2.448,80 € |
| 28.000 | 0,12010 € | 3.362,80 € |
| 40.000 | 0,11769 € | 4.707,60 € |
| Unit Price without VAT: | 0,13461 € |
|---|---|
| Unit Price with VAT: | 0,16019 € |

