
LFD18859MDP1A102 | |
|---|---|
DigiKey Part Number | LFD18859MDP1A102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD18859MDP1A102 |
Description | RF FILTER 0603 |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Package / Case 0603 (1608 Metric), 4 PC Pad |
Manufacturer Murata Electronics | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Packaging Tape & Reel (TR) | Height (Max) 0.028" (0.70mm) |
Part Status Obsolete | Base Product Number |
Mounting Type Surface Mount |

