
LFD182G45MJKE187 | |
|---|---|
DigiKey Part Number | 490-LFD182G45MJKE187TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD182G45MJKE187 |
Description | RF-D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
Manufacturer Murata Electronics | Low Band Attenuation (min / max dB) 29.00dB / 34.00dB |
Series | High Band Attenuation (min / max dB) 9.00dB / 19.00dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 6 PC Pad |
Type Diplexer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08363 € | 334,52 € |
| Unit Price without VAT: | 0,08363 € |
|---|---|
| Unit Price with VAT: | 0,09952 € |

