
LFD182G45MJ6D431 | |
|---|---|
DigiKey Part Number | 490-LFD182G45MJ6D431TR-ND - Tape & Reel (TR) 490-LFD182G45MJ6D431CT-ND - Cut Tape (CT) 490-LFD182G45MJ6D431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFD182G45MJ6D431 |
Description | RF-D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 32.00dB / - | |
High Band Attenuation (min / max dB) | - / 29.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,22830 € | 22,83 € |
| 250 | 0,21052 € | 52,63 € |
| 500 | 0,19798 € | 98,99 € |
| 1.000 | 0,18623 € | 186,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08401 € | 336,04 € |
| 8.000 | 0,07902 € | 632,16 € |
| 12.000 | 0,07625 € | 915,00 € |
| 20.000 | 0,07288 € | 1.457,60 € |
| 28.000 | 0,07075 € | 1.981,00 € |
| 40.000 | 0,06856 € | 2.742,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

