
LFD182G45DCJD949 | |
|---|---|
DigiKey Part Number | 490-LFD182G45DCJD949TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD182G45DCJD949 |
Description | DIPLEXER 2450/5425MHZ 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09851 € | 394,04 € |
| 8.000 | 0,09448 € | 755,84 € |
| 12.000 | 0,09223 € | 1.106,76 € |
| 20.000 | 0,08949 € | 1.789,80 € |
| 28.000 | 0,08776 € | 2.457,28 € |
| 40.000 | 0,08597 € | 3.438,80 € |
| 100.000 | 0,08162 € | 8.162,00 € |
| Unit Price without VAT: | 0,09851 € |
|---|---|
| Unit Price with VAT: | 0,11723 € |

