
LFD181G58DPFC201 | |
|---|---|
DigiKey Part Number | 490-LFD181G58DPFC201TR-ND - Tape & Reel (TR) 490-LFD181G58DPFC201CT-ND - Cut Tape (CT) 490-LFD181G58DPFC201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFD181G58DPFC201 |
Description | DIPLEXER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.56GHz ~ 1.607GHz / 2.4GHz ~ 2.5GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.56GHz ~ 1.607GHz / 2.4GHz ~ 2.5GHz | |
Low Band Attenuation (min / max dB) | 21.00dB / - | |
High Band Attenuation (min / max dB) | 13.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23360 € | 5,84 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,20670 € | 20,67 € |
| 250 | 0,19064 € | 47,66 € |
| 500 | 0,17930 € | 89,65 € |
| 1.000 | 0,16865 € | 168,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08401 € | 336,04 € |
| 8.000 | 0,07902 € | 632,16 € |
| 12.000 | 0,07625 € | 915,00 € |
| 20.000 | 0,07288 € | 1.457,60 € |
| 28.000 | 0,07075 € | 1.981,00 € |
| 40.000 | 0,06856 € | 2.742,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

