
LFD152G45MUBF402 | |
|---|---|
DigiKey Part Number | 490-LFD152G45MUBF402TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD152G45MUBF402 |
Description | DIPLEXER 2545/6137.50MHZ 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.69GHz / 5.15GHz ~ 7.125GHz 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.69GHz / 5.15GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 19.00dB / - | |
High Band Attenuation (min / max dB) | 15.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08507 € | 850,70 € |
| 20.000 | 0,08165 € | 1.633,00 € |
| 30.000 | 0,07974 € | 2.392,20 € |
| 50.000 | 0,07742 € | 3.871,00 € |
| 70.000 | 0,07595 € | 5.316,50 € |
| 100.000 | 0,07444 € | 7.444,00 € |
| Unit Price without VAT: | 0,08507 € |
|---|---|
| Unit Price with VAT: | 0,10123 € |

