
LFB312G45SG7A572 | |
|---|---|
DigiKey Part Number | LFB312G45SG7A572-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB312G45SG7A572 |
Description | CER FILTER 2.45GHZ BAND PASS |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 50 MHz 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Bandwidth 50 MHz |
Manufacturer Murata Electronics | Insertion Loss 2.5dB |
Series | Filter Type Band Pass |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Frequency 2.45GHz Center | Base Product Number |

