Image for LFB311G90SG2-797 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB311G90SG2-797

DigiKey Part Number
LFB311G90SG2-797-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFB311G90SG2-797
Description
CER FILTER 1.9GHZ BAND PASS
Customer Reference
Detailed Description
1.9GHz Center Band Pass Ceramic Filter 13.5 MHz 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.9GHz Center
Impedance
-
Bandwidth
13.5 MHz
Insertion Loss
2.7dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.