
LFB2H2G45SGFB914 | |
|---|---|
DigiKey Part Number | 490-LFB2H2G45SGFB914TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB2H2G45SGFB914 |
Description | FILTER BAND PASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.3dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 2.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18210 € | 364,20 € |
| Unit Price without VAT: | 0,18210 € |
|---|---|
| Unit Price with VAT: | 0,21670 € |

