Similar

LFB215G37SG8A180 | |
|---|---|
DigiKey Part Number | 490-LFB215G37SG8A180TR-ND - Tape & Reel (TR) 490-LFB215G37SG8A180CT-ND - Cut Tape (CT) 490-LFB215G37SG8A180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB215G37SG8A180 |
Description | CER FILTER 5.37GHZ BAND PASS |
Customer Reference | |
Detailed Description | 5.37GHz Center Band Pass Ceramic Filter 475 MHz 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFB215G37SG8A180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 5.37GHz Center | |
Impedance | - | |
Bandwidth | 475 MHz | |
Insertion Loss | 1.8dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11272 € | 450,88 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


