
LFB215G25SG8A144 | |
|---|---|
DigiKey Part Number | LFB215G25SG8A144-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB215G25SG8A144 |
Description | CER FILTER 5.25GHZ BAND PASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.25GHz Center Band Pass Ceramic Filter 100 MHz 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5.25GHz Center | |
Impedance | - | |
Bandwidth | 100 MHz | |
Insertion Loss | 1.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13263 $ | 530,52 $ |
| Unit Price without VAT: | 0,13263 $ |
|---|---|
| Unit Price with VAT: | 0,15783 $ |

