MFR Recommended
Similar

LFB212G45SG8A166 | |
|---|---|
DigiKey Part Number | 490-LFB212G45SG8A166CT-ND - Cut Tape (CT) 490-LFB212G45SG8A166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB212G45SG8A166 |
Description | CER FILTER 2.45GHZ BAND PASS |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 50 MHz 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 2.45GHz Center | |
Impedance | - | |
Bandwidth | 50 MHz | |
Insertion Loss | 1.4dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) | |
Base Product Number |



