
LFB212G45CGAD340 | |
|---|---|
DigiKey Part Number | 490-LFB212G45CGAD340TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB212G45CGAD340 |
Description | FILTER BAND PASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Murata Electronics | Insertion Loss 2.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 2.45GHz Center | Height (Max) 0.041" (1.05mm) |
Bandwidth 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11363 € | 454,52 € |
| Unit Price without VAT: | 0,11363 € |
|---|---|
| Unit Price with VAT: | 0,13522 € |

