2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.9dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB212G45CG1C187

DigiKey Part Number
490-LFB212G45CG1C187TR-ND - Tape & Reel (TR)
490-LFB212G45CG1C187CT-ND - Cut Tape (CT)
490-LFB212G45CG1C187DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFB212G45CG1C187
Description
RF FILTER LOW PASS 2.45GHZ 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.9dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.9dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20000 €2,00 €
250,18400 €4,60 €
500,17320 €8,66 €
1000,16280 €16,28 €
2500,15008 €37,52 €
5000,14118 €70,59 €
1.0000,13279 €132,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11414 €456,56 €
8.0000,10737 €858,96 €
12.0000,10360 €1.243,20 €
20.0000,09903 €1.980,60 €
28.0000,09613 €2.691,64 €
40.0000,09315 €3.726,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €