2.45GHz Center Band Pass Ceramic Filter 50 MHz 50Ohm 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB212G45BA1A220

DigiKey Part Number
490-5020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFB212G45BA1A220
Description
CER FILTER 2.45GHZ BAND PASS
Customer Reference
Detailed Description
2.45GHz Center Band Pass Ceramic Filter 50 MHz 50Ohm 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.45GHz Center
Impedance
50Ohm
Bandwidth
50 MHz
Insertion Loss
3.5dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.