Image for LFB1X2G45CN3E016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB1X2G45CN3E016

DigiKey Part Number
490-LFB1X2G45CN3E016TR-ND - Tape & Reel (TR)
490-LFB1X2G45CN3E016CT-ND - Cut Tape (CT)
490-LFB1X2G45CN3E016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFB1X2G45CN3E016
Description
BAND PASS FILTER
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.3dB 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.3dB
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Size / Dimension
0.053" L x 0.041" W (1.35mm x 1.05mm)
Height (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14497 €579,88 €
Manufacturers Standard Package
Unit Price without VAT:0,14497 €
Unit Price with VAT:0,17251 €