LFB185G42CGZE130 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 3.445
Unit Price: 0,14000 €
Datasheet
Image for LFB185G42CGZE130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB185G42CGZE130

DigiKey Part Number
490-LFB185G42CGZE130TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFB185G42CGZE130
Description
RF FILTER LOW PASS 5.425GHZ 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.425GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.5GHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Murata Electronics
Insertion Loss
1.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
5.425GHz Center
Height (Max)
0.024" (0.60mm)
Bandwidth
1.5GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BPF1608LM08R5000APulse Electronics3.445553-BPF1608LM08R5000ACT-ND0,14000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08373 €334,92 €
Manufacturers Standard Package
Unit Price without VAT:0,08373 €
Unit Price with VAT:0,09964 €