
LFB182G45SG9A213 | |
|---|---|
DigiKey Part Number | LFB182G45SG9A213-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB182G45SG9A213 |
Description | CER FILTER 2.45GHZ BAND PASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 50 MHz 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LFB182G45SG9A213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Impedance | - | |
Bandwidth | 50 MHz | |
Insertion Loss | 2.2dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08479 € | 339,16 € |
| Unit Price without VAT: | 0,08479 € |
|---|---|
| Unit Price with VAT: | 0,10090 € |

