Image for LFB182G45BG4D268 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB182G45BG4D268

DigiKey Part Number
490-LFB182G45BG4D268TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFB182G45BG4D268
Description
RF FILTER LOW PASS 2.45GHZ 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.4dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.4dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08401 €336,04 €
Manufacturers Standard Package
Unit Price without VAT:0,08401 €
Unit Price with VAT:0,09997 €