
LDC32900M03B-703 | |
|---|---|
DigiKey Part Number | 490-8372-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDC32900M03B-703 |
Description | MULTI-LAY HYBRID COUPLER 1210 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 1GHz 3W 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 3.3dB | |
Power - Max | 3W | |
Isolation | 20.5dB | |
Return Loss | 15dB | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Base Product Number |

