
LDC31888M10B-002 | |
|---|---|
DigiKey Part Number | 490-8592-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDC31888M10B-002 |
Description | MULTI-LAY HYBRID COUPLER 10DB |
Customer Reference | |
Detailed Description | RF Directional Coupler UMTS 1.732GHz 13.6 ± 1dB 3W 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 1.732GHz | |
Coupling Factor | 13.6 ± 1dB | |
Applications | UMTS | |
Insertion Loss | 0.45dB | |
Power - Max | 3W | |
Isolation | 24dB | |
Return Loss | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Base Product Number |

