
LDB21881M20C-001 | |
|---|---|
DigiKey Part Number | LDB21881M20C-001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDB21881M20C-001 |
Description | MULTI-LAY HYBRID BALUNS 0805 |
Customer Reference | |
Detailed Description | RF Balun 869MHz ~ 894MHz 50 / 200Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDB21881M20C-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 869MHz ~ 894MHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |

