
LDB183G6BAAEA059 | |
|---|---|
DigiKey Part Number | 490-LDB183G6BAAEA059TR-ND - Tape & Reel (TR) 490-LDB183G6BAAEA059CT-ND - Cut Tape (CT) 490-LDB183G6BAAEA059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDB183G6BAAEA059 |
Description | BALUN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 5GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.4dB | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,23600 € | 5,90 € |
| 50 | 0,22960 € | 11,48 € |
| 100 | 0,22290 € | 22,29 € |
| 250 | 0,21428 € | 53,57 € |
| 500 | 0,20798 € | 103,99 € |
| 1.000 | 0,20178 € | 201,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13328 € | 533,12 € |
| 8.000 | 0,12926 € | 1.034,08 € |
| 12.000 | 0,12695 € | 1.523,40 € |
| 20.000 | 0,12409 € | 2.481,80 € |
| 28.000 | 0,12223 € | 3.422,44 € |
| 40.000 | 0,12029 € | 4.811,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

