LDB182G4520C-110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 3.119
Unit Price: 0,26000 €
Datasheet
RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDB182G4520C-110

DigiKey Part Number
490-4747-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDB182G4520C-110
Description
BALUN 2.4GHZ-2.5GHZ 50/200 0603
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance - Unbalanced/Balanced
50 / 200Ohm
Manufacturer
Murata Electronics
Insertion Loss (Max)
1.4dB
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Base Product Number
Frequency Range
2.4GHz ~ 2.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDB181G7FAAEA046Murata Electronics3.119490-LDB181G7FAAEA046CT-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes