WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBWB1ZZYDZ-740

DigiKey Part Number
490-14345-ND
Manufacturer
Manufacturer Product Number
LBWB1ZZYDZ-740
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Chip Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS
Frequency
2.4GHz ~ 2.48GHz
Data Rate
11Mbps
Power - Output
17dBm
Sensitivity
-87dBm
Serial Interfaces
JTAG, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CYW43362
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
110mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.