
LBWA1ZV1CD-716 | |
|---|---|
DigiKey Part Number | IMP003-2-ND - Tape & Reel (TR) |
Manufacturer | Murata Electronics |
Manufacturer Product Number | LBWA1ZV1CD-716 |
Description | RF TXRX MODULE WIFI SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBWA1ZV1CD-716 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 11Mbps | |
Power - Output | 17dBm | |
Sensitivity | -87dBm | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | BCM43362 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 80mA | |
Current - Transmitting | 295mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

