



LBWA1UZ1GC-901 | |
|---|---|
DigiKey Part Number | IMP005-2-ND - Tape & Reel (TR) IMP005-1-ND - Cut Tape (CT) IMP005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBWA1UZ1GC-901 |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -90dBm |
Mfr | Serial Interfaces I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CYW43907 |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 130mA |
RF Family/Standard WiFi | Current - Transmitting 350mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -30°C ~ 85°C |
Data Rate 65Mbps | Package / Case Module |
Power - Output 12dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,25000 € | 17,25 € |
| 10 | 15,03400 € | 150,34 € |
| 25 | 14,26400 € | 356,60 € |
| 100 | 13,20850 € | 1.320,85 € |
| 250 | 12,57684 € | 3.144,21 € |
| 500 | 12,28828 € | 6.144,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,59821 € | 11.598,21 € |
| Unit Price without VAT: | 17,25000 € |
|---|---|
| Unit Price with VAT: | 20,52750 € |


