
LBEE5ZZ1CK-982 | |
|---|---|
DigiKey Part Number | 490-13810-ND |
Manufacturer | |
Manufacturer Product Number | LBEE5ZZ1CK-982 |
Description | RF TXRX MOD BT WIFI TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Integrated, Trace Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 390Mbps | |
Power - Output | 17dBm | |
Sensitivity | -76dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | BCM4339 | |
Memory Size | - | |
Voltage - Supply | 3.6V | |
Current - Receiving | 160mA | |
Current - Transmitting | 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Module | |
Base Product Number |

