


LBEE5XV2BZ-883 | |
|---|---|
DigiKey Part Number | 490-LBEE5XV2BZ-883TR-ND - Tape & Reel (TR) 490-LBEE5XV2BZ-883CT-ND - Cut Tape (CT) 490-LBEE5XV2BZ-883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5XV2BZ-883 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 11dBm |
Mfr | Sensitivity -80dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2S, PCM, SDIO, UART |
Part Status Active | Antenna Type Antenna Not Included |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 4.8V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 15mA ~ 180mA |
Protocol | Current - Transmitting 30mA ~ 440mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 54Mbps | Package / Case 104-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| 10 | 17,13100 € | 171,31 € |
| 25 | 16,25800 € | 406,45 € |
| 100 | 15,06210 € | 1.506,21 € |
| 250 | 14,34656 € | 3.586,64 € |
| 500 | 14,16922 € | 7.084,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,23720 € | 13.237,20 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |




