
LBEE5U91CQ-281 | |
|---|---|
DigiKey Part Number | 490-LBEE5U91CQ-281-ND |
Manufacturer | |
Manufacturer Product Number | LBEE5U91CQ-281 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Category | Sensitivity -72dBm |
Mfr | Serial Interfaces UART |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Obsolete | Utilized IC / Part QCA6174A |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.46V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 340mA |
Protocol | Current - Transmitting 300mA ~ 800mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -20°C ~ 70°C |
Data Rate 54Mbps | Package / Case 92-SMD Module |
Power - Output 11.5dBm |

