
LBEE5PK2AE-564 | |
|---|---|
DigiKey Part Number | 490-LBEE5PK2AE-564TR-ND - Tape & Reel (TR) 490-LBEE5PK2AE-564CT-ND - Cut Tape (CT) 490-LBEE5PK2AE-564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5PK2AE-564 |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.2 Transceiver Module 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | |
Data Rate | 54Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -82dBm | |
Serial Interfaces | GPIO, PCM, SDIO, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | CYW4373E | |
Memory Size | - | |
Voltage - Supply | 1.62V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Receiving | 40mA | |
Current - Transmitting | 280mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,10360 € | 9.103,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 10 | 11,49400 € | 114,94 € |
| 25 | 10,89880 € | 272,47 € |
| 100 | 10,08280 € | 1.008,28 € |
| 250 | 9,59424 € | 2.398,56 € |
| 500 | 9,44618 € | 4.723,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 10 | 11,49400 € | 114,94 € |
| 25 | 10,89880 € | 272,47 € |
| 100 | 10,08280 € | 1.008,28 € |
| 250 | 9,59424 € | 2.398,56 € |
| 500 | 9,24954 € | 4.624,77 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |











