- Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
LBCA2HNZYZ-TEMP-DK_Contents

LBCA2HNZYZ-TEMP-DK

DigiKey Part Number
490-9771-ND
Manufacturer
Manufacturer Product Number
LBCA2HNZYZ-TEMP-DK
Description
DEV KIT BLE MODULE W/ANTENNA
Customer Reference
Detailed Description
- Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.