


LBAA0XV2DT-158EVK | |
|---|---|
DigiKey Part Number | 490-LBAA0XV2DT-158EVK-ND |
Manufacturer | |
Manufacturer Product Number | LBAA0XV2DT-158EVK |
Description | EVAL KIT 2DT TYPE LORA |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | LBAA0XV2DT-158 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), LoRa® Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), LoRa® | |
Frequency | 2.412GHz ~ 2.484GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LBAA0XV2DT-158 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), LoRa® | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,36000 € | 61,36 € |
| Unit Price without VAT: | 61,36000 € |
|---|---|
| Unit Price with VAT: | 73,01840 € |

