
KRM55WR7YA336MH01K | |
|---|---|
DigiKey Part Number | 490-8360-2-ND - Tape & Reel (TR) 490-8360-1-ND - Cut Tape (CT) 490-8360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR7YA336MH01K |
Description | CAP CER 33UF 35V X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR7YA336MH01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,56600 € | 35,66 € |
| 50 | 3,03520 € | 151,76 € |
| 100 | 2,87100 € | 287,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,51896 € | 1.259,48 € |
| 1.000 | 2,43532 € | 2.435,32 € |
| 1.500 | 2,39341 € | 3.590,11 € |
| 2.500 | 2,34694 € | 5.867,35 € |
| 3.500 | 2,31977 € | 8.119,20 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

