
KRM55WR71J226MH01L | |
|---|---|
DigiKey Part Number | 490-KRM55WR71J226MH01LTR-ND - Tape & Reel (TR) 490-KRM55WR71J226MH01LCT-ND - Cut Tape (CT) 490-KRM55WR71J226MH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR71J226MH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR71J226MH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,80600 € | 28,06 € |
| 50 | 2,36260 € | 118,13 € |
| 100 | 2,22520 € | 222,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,05175 € | 410,35 € |
| 400 | 1,96133 € | 784,53 € |
| 600 | 1,91603 € | 1.149,62 € |
| 1.000 | 1,86583 € | 1.865,83 € |
| 1.400 | 1,83648 € | 2.571,07 € |
| 2.000 | 1,80823 € | 3.616,46 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

