
KRM55WR71J226MH01K | |
|---|---|
DigiKey Part Number | 490-5786-2-ND - Tape & Reel (TR) 490-5786-1-ND - Cut Tape (CT) 490-5786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR71J226MH01K |
Description | CAP CER 22UF 63V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR71J226MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,45400 € | 24,54 € |
| 50 | 2,21720 € | 110,86 € |
| 100 | 2,08760 € | 208,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90576 € | 952,88 € |
| 1.000 | 1,83649 € | 1.836,49 € |
| 1.500 | 1,80181 € | 2.702,71 € |
| 2.500 | 1,76333 € | 4.408,32 € |
| 3.500 | 1,74083 € | 6.092,91 € |
| 5.000 | 1,71918 € | 8.595,90 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

